Parametric results for: HS250 68R F under Wire Wound Resistors

Filter Your Search

1 - 10 of 5,776 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: hs250
Select parts from the table below to compare.
Compare
Compare
HS250200RF
Ohmite Mfg Co
$35.6025 Yes Active 200 Ω 1 % 250 W CHASSIS MOUNT Chassis Mount 100 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 55W 25 °C NO 2.2 kV 200 °C Rectangular 2 BINDING POST 41.8 mm 167 mm 72.5 mm OHMITE MANUFACTURING CO unknown EAR99
HS2501R5F
Ohmite Mfg Co
$36.7336 Yes Active FIXED RESISTOR WIRE WOUND e4 2 Silver (Ag) OHMITE MANUFACTURING CO unknown EAR99 8533.29.00.00
HS250100RJ
Ohmite Mfg Co
$56.6801 Active 100 Ω 5 % 250 W Chassis Mount 100 ppm/°C FIXED RESISTOR WIRE WOUND HS 2.2 kV e4 Aluminum Housing 2 Silver (Ag) 41.8 mm 109.7 mm 72.5 mm OHMITE MANUFACTURING CO unknown EAR99 8533.29.00.00
HS250F2K21
Ohmite Mfg Co
$99.3491 No No Obsolete 2.21 kΩ 1 % 250 W CHASSIS MOUNT 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 2.3 kV 275 °C 2 RECTANGULAR PACKAGE BINDING POST OHMITE MANUFACTURING CO unknown EAR99 8533.29.00.00
HS250F1K4E
Ohmite Mfg Co
$100.9244 Yes Yes Obsolete 1.4 kΩ 1 % 250 W CHASSIS MOUNT Chassis Mount 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 2.3 kV 275 °C All-Welded 2 RECTANGULAR PACKAGE BINDING POST 31.75 mm 55.58 mm 114.3 mm 76.2 mm OHMITE MANUFACTURING CO unknown EAR99 8533.29.00.00 ROHS COMPLIANT
NHS25042R2F
Arcol
Check for Price Yes Transferred 42.2 Ω 1 % 250 W Chassis Mount 100 ppm/°C FIXED RESISTOR WIRE WOUND HS 1.56 kV e4 Aluminum Housing 2 Silver (Ag) 41.8 mm 109.7 mm 72.5 mm ARCOL UK LTD compliant EAR99 8533.29.00.00
NHS2503R6J
Arcol
Check for Price Yes Transferred 3.6 Ω 5 % 250 W Chassis Mount 100 ppm/°C FIXED RESISTOR WIRE WOUND HS 1.56 kV e4 Aluminum Housing 2 Silver (Ag) 41.8 mm 109.7 mm 72.5 mm ARCOL UK LTD compliant EAR99 8533.29.00.00
HS2506R8F
Arcol
Check for Price Yes Transferred 6.8 Ω 1 % 250 W Chassis Mount 100 ppm/°C FIXED RESISTOR WIRE WOUND HS 250 ( F TOL ) 2.2 kV e4 MIL-R-18546 All-Welded 2 Silver (Ag) 41.8 mm 109.7 mm 72.5 mm ARCOL UK LTD compliant EAR99 8533.29.00.00
HS2501K5J
Arcol
Check for Price Yes Transferred 1.5 kΩ 5 % 250 W Chassis Mount 25 ppm/°C FIXED RESISTOR WIRE WOUND HS 2.2 kV e4 Aluminum Housing 2 Silver (Ag) 41.8 mm 109.7 mm 72.5 mm ARCOL UK LTD compliant EAR99 8533.29.00.00
HS250J33R0
Ohmite Mfg Co
Check for Price No No Obsolete 33 Ω 5 % 250 W CHASSIS MOUNT 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 2.3 kV 275 °C 2 RECTANGULAR PACKAGE BINDING POST OHMITE MANUFACTURING CO unknown EAR99 8533.29.00.00