Filter Your Search
1 - 2 of 2 results
|
HS9-26CLV32RH/PROTO
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422 | 4 | 3.6 V | 3 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | RENESAS ELECTRONICS CORP | CFP | DFP, | 16 | K16.A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||
|
HS9-26CLV32RH/PROTO
Intersil Corporation
|
Check for Price | No | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422 | 4 | 3.6 V | 3 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP | DFP, | 16 | compliant | USML XV(E) | 8542.39.00.01 |