Filter Your Search
1 - 2 of 2 results
|
HS9-4423BRH-8
Intersil Corporation
|
Check for Price | Yes | No | Transferred | 2 A | 250 ns | 250 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 18 V | 12 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP | DFP, | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
HS9-4423BRH-8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 2 A | 250 ns | 250 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 18 V | 12 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | Gold (Au) | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | RENESAS ELECTRONICS CORP | CFP | FP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | K16.A | Renesas Electronics |