Filter Your Search
1 - 10 of 11 results
|
HS9-82C54RH/SAMPLE
Harris Semiconductor
|
Check for Price | Transferred | 16 | 5MHZ HS-80C86RH | 8 | 32 kHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 12 mA | 5.5 V | 4.5 V | R-CDFP-F24 | Not Qualified | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
HS9-82C54RH-Q
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 8 | 32 kHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F24 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 9.905 mm | RENESAS ELECTRONICS CORP | DFP, | compliant | EAR99 | 8542.39.00.01 | CFP | 24 | K24.A | Renesas Electronics | |||||||||
|
HS9-82C54RH-8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 8 | 32 kHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F24 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 12.7 mm | 15.24 mm | RENESAS ELECTRONICS CORP | DFP, | compliant | EAR99 | 8542.39.00.01 | CFP | 24 | K24.A | Renesas Electronics | ||||||||
|
HS9-82C54RH/PROTO
Intersil Corporation
|
Check for Price | Yes | Transferred | 16 | 8 | 5 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 9.905 mm | INTERSIL CORP | DFP, | compliant | EAR99 | 8542.39.00.01 | DFP | 24 | |||||||||||||
|
HS9-82C54RH-8
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 16 | 8 | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 12.7 mm | 15.24 mm | INTERSIL CORP | DFP, | compliant | EAR99 | 8542.39.00.01 | DFP | 24 | ||||||||||
|
HS9-82C54RH-Q
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 16 | 8 | 5 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 9.905 mm | INTERSIL CORP | DFP, | compliant | EAR99 | 8542.39.00.01 | DFP | 24 | |||||||||||
|
HS9-82C54RH-8
Harris Semiconductor
|
Check for Price | No | Transferred | 16 | 5MHZ HS-80C86RH | 8 | 32 kHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 12 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
HS9-82C54RH/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 16 | 8 | 5 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | R-CDFP-F24 | Not Qualified | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 9.905 mm | INTERSIL CORP | DFP, | unknown | EAR99 | 8542.39.00.01 | DFP | 24 | |||||||||||||||||||
|
HS9-82C54RH/PROTO
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 8 | 32 kHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 9.905 mm | RENESAS ELECTRONICS CORP | DFP, | compliant | EAR99 | 8542.39.00.01 | CFP | 24 | K24.A | Renesas Electronics | |||||||||||
|
HS9-82C54RH-Q
Harris Semiconductor
|
Check for Price | No | Transferred | 16 | 5MHZ HS-80C86RH | 8 | 32 kHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 12 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 |