Filter Your Search
1 - 10 of 510 results
|
C284ACA4500AL0J
KEMET Corporation
|
$4.9699 | Yes | Active | 5 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 470 V | e3 | EN; IEC | 85 °C | -25 °C | 2 | CAN | NO | Tin (Sn) | FLEXIBLE WIRE | 30 mm | 55 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | ||||||||||||
|
SK061C505KBA
Kyocera AVX Components
|
$114.1333 | No | Active | 5 µF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 20.1 mm | WIRE | 15.2 mm | 22.1 mm | 5.08 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
SMX25A505JAJ650
Kyocera AVX Components
|
Check for Price | Active | 5 µF | 50 V | 5 % | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 200 °C | -55 °C | 30 | RECTANGULAR PACKAGE | SMT | YES | J BEND | 16.5 mm | 38.4 mm | 22.1 mm | AVX CORP | , | compliant | EAR99 | |||||||||||||
|
HTS501XHT505P2G3
Presidio Components Inc
|
Check for Price | No | Active | 5 µF | 50 V | 100 % | XHT | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 6 | SMT | YES | 2.54 mm | L BEND | 12.45 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||||||||||||
|
HTS201X7R505Z1N3R
Presidio Components Inc
|
Check for Price | Yes | Active | 5 µF | 25 V | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -45/+15% ppm/°C | 250 °C | -55 °C | 6 | DIP | NO | 2.54 mm | FLAT | 5.08 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | ||||||||||||
|
HTS501XHT505P2G3R
Presidio Components Inc
|
Check for Price | Yes | Active | 5 µF | 50 V | 100 % | XHT | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 6 | SMT | YES | 2.54 mm | L BEND | 12.45 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | |||||||||||||
|
HTS201X7R505Z1G3R
Presidio Components Inc
|
Check for Price | Yes | Active | 5 µF | 25 V | 80 % | X7R | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -45/+15% ppm/°C | 250 °C | -55 °C | 6 | SMT | YES | 2.54 mm | L BEND | 5.08 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | ||||||||||||
|
500E24W505ML3C
Johanson Dielectrics Inc
|
Check for Price | Active | 5 µF | 50 V | 20 % | 3031 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | DIP | FOAM | YES | Tin/Lead (Sn60Pb40) | L BEND | 3.81 mm | 9.19 mm | 8.69 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
HTS201X7R505P1J3Y
Presidio Components Inc
|
Check for Price | No | Active | 5 µF | 25 V | 100 % | X7R | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -45/+15% ppm/°C | 250 °C | -55 °C | 6 | SMT | YES | 2.54 mm | J BEND | 5.08 mm | 7.62 mm | 6.99 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||||||||||||
|
500E24W505MM3C
Johanson Dielectrics Inc
|
Check for Price | Active | 5 µF | 50 V | 20 % | 3031 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | DIP | FOAM | YES | Tin/Lead (Sn60Pb40) | L BEND | 3.81 mm | 9.19 mm | 8.69 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.20 |