Filter Your Search
1 - 3 of 3 results
|
HSP-300-2.8
Mean Well
|
$50.9834 | Yes | Active | 115 V | 2.8 V | 264 V | 90 V | 2.5 V | 3 V | 60 A | 1 | NO | YES | ALSO REQUIRE INPUT VOLTAGE 127 TO 370VDC | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 80 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | 0.038885 Vrms | HYBRID | 168 W | R-XXMA-X | CCC, IEC, UL, EAC, EN | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||
|
HSP-300-5
Mean Well
|
$50.9834 | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4.5 V | 5.5 V | 60 A | 1 | NO | YES | ALSO REQUIRE INPUT VOLTAGE 127 TO 370VDC | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 87 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | 300 W | R-XXMA-X | CCC, IEC, UL, EAC, EN | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||
|
HSP-300-4.2
Mean Well
|
$50.9834 | Yes | Active | 115 V | 4.2 V | 264 V | 90 V | 3.6 V | 4.4 V | 60 A | 1 | NO | YES | ALSO REQUIRE INPUT VOLTAGE 127 TO 370VDC | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 85 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | OTHER | 252 W | R-XXMA-X8 | CCC, IEC, UL, EAC, EN | 45 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | , |