Filter Your Search
1 - 6 of 6 results
|
HSP43168VC-45
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 | 45.45 MHz | 28 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 2 X 10 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 33MHZ | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | COMMERCIAL | e0 | 4 | 70 °C | 225 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | QUAD | ROCHESTER ELECTRONICS INC | QFP | QFP, | 100 | unknown | |||||||||||||
|
HSP43168VC-45Z
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | RENESAS ELECTRONICS CORP | MQFP-HS | , | 100 | unknown | Q100.14X20 | EAR99 | 8542.39.00.01 | 2020-06-12 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||
|
HSP43168VC-45
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | RENESAS ELECTRONICS CORP | MQFP-HS | , | 100 | unknown | Q100.14X20 | EAR99 | 8542.39.00.01 | 2020-06-12 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||
|
HSP43168VC-45Z
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 | 45 MHz | 28 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED AT 33MHZ | NO | YES | 363 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | INTERSIL CORP | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 3A991.A.2 | 8542.39.00.01 | |||||||
|
HSP43168VC-45
Harris Semiconductor
|
Check for Price | No | Obsolete | 10 | 45.45 MHz | 28 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 2 X 10 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 33MHZ | NO | YES | 363 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | HARRIS SEMICONDUCTOR | QFP, QFP100,.7X.9 | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||||||||||
|
HSP43168VC-45
Intersil Corporation
|
Check for Price | No | No | Obsolete | 10 | 45.45 MHz | 28 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 2 X 10 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 33MHZ | NO | YES | 363 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTERSIL CORP | QFP | MQFP-100 | 100 | not_compliant | 3A991.A.2 | 8542.39.00.01 |