Filter Your Search
1 - 2 of 2 results
|
HSP43216JC-52Z
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | RENESAS ELECTRONICS CORP | PLCC | , | 84 | N84.1.15 | unknown | EAR99 | 8542.39.00.01 | 2020-06-12 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||
|
HSP43216JC-52Z
Intersil Corporation
|
Check for Price | Yes | Obsolete | 16 | 52 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 2S COMPLEMENT | NO | YES | 572 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e3 | 4 | 70 °C | 245 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.31 mm | 29.31 mm | INTERSIL CORP | MQFP, PLCC | QCCJ, LDCC84,1.2SQ | 100, 84 | compliant | 3A991.A.2 | 8542.39.00.01 |