Filter Your Search
1 - 3 of 3 results
|
HSP45102PC-40
Rochester Electronics LLC
|
Check for Price | Active | 1 | 40 MHz | 12 | NO | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | 28 | unknown | ||||||||||||||||
|
HSP45102PC-40
Intersil Corporation
|
Check for Price | No | Obsolete | 40 MHz | 12 | NO | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | OFFSET BINARY OUTPUT | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | INTERSIL CORP | DIP | 28 | not_compliant | PLASTIC, DIP-28 | 3A991.A.2 | 8542.39.00.01 | ||||
|
HSP45102PC-40
Harris Semiconductor
|
Check for Price | No | Obsolete | 40 MHz | 12 | NO | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 99 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | DIP, DIP28,.6 | 3A991.A.2 | 8542.39.00.01 |