Filter Your Search
1 - 8 of 8 results
|
HSP45102SC-33
Harris Semiconductor
|
Check for Price | No | Obsolete | 33 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 99 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||||||||||||
|
HSP45102SC-33
Intersil Corporation
|
Check for Price | No | Obsolete | 33 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 99 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 3A991.A.2 | 8542.39.00.01 | SOIC | PLASTIC, MS-013AE, SOIC-28 | 28 | |||||||||||||
|
HSP45102SC-33
Rochester Electronics LLC
|
Check for Price | No | Active | 1 | 33.33 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | e0 | 1 | 70 °C | 240 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | SOIC | 28 | ||||||||||||||||
|
HSP45102SC-33Z
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 33 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | OFFSET BINARY OUTPUT | NO | YES | 99 mA | 5.25 V | 4.75 V | R-PDSO-G28 | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | SOICW | , | 28 | M28.3 | Renesas Electronics | ||||||
|
HSP45102SC-33
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 33 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | OFFSET BINARY OUTPUT | NO | YES | 99 mA | 5.25 V | 4.75 V | R-PDSO-G28 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | SOICW | , | 28 | M28.3 | Renesas Electronics | ||||||||||
|
HSP45102SC-3396
Intersil Corporation
|
Check for Price | No | Obsolete | 33 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | OFFSET BINARY OUTPUT | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | INTERSIL CORP | not_compliant | 3A991.A.2 | 8542.39.00.01 | SOIC | PLASTIC, MS-013AE, SOIC-28 | 28 | ||||||||||
|
HSP45102SC-33Z
Intersil Corporation
|
Check for Price | Transferred | 33 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | OFFSET BINARY OUTPUT | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | INTERSIL CORP | compliant | 3A991.A.2 | 8542.39.00.01 | SOIC | SOP, SOP28,.4 | 28 | ||||||||
|
HSP45102SC-3396
Harris Semiconductor
|
Check for Price | No | Transferred | 1 | 33.33 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 99 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 3A991.A.2 | 8542.39.00.01 |