Parametric results for: HSP45256JC-25 under DSP Peripherals

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hsp45256jc25
Select parts from the table below to compare.
Compare
Compare
HSP45256JC-25
Harris Semiconductor
Check for Price No Transferred 8 25.6 MHz 8 YES 5 V DSP PERIPHERAL, CORRELATOR CMOS NO NO 179 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD HARRIS SEMICONDUCTOR QCCJ, LDCC84,1.2SQ unknown 3A991.A.2 8542.39.00.01
HSP45256JC-25
Rochester Electronics LLC
Check for Price Active 8 25.6 MHz 8 YES 5 V DSP PERIPHERAL, CORRELATOR CMOS NO NO 5.25 V 4.75 V COMMERCIAL S-PQCC-J84 Not Qualified 70 °C 84 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD ROCHESTER ELECTRONICS LLC unknown 3A991.A.2 8542.39.00.01 QFN 84
HSP45256JC-25
Intersil Corporation
Check for Price No Transferred 8 25.6 MHz 8 YES 5 V DSP PERIPHERAL, CORRELATOR CMOS NO NO 179 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD INTERSIL CORP PLASTIC, LCC-84 not_compliant 3A991.A.2 8542.39.00.01 LCC 84