Filter Your Search
1 - 10 of 95 results
|
HT49R50A-1
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 20 | YES | 5 V | MICROCONTROLLER, RISC | NO | NO | NO | NO | 5.5 V | 3.3 V | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | HOLTEK SEMICONDUCTOR INC | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
HT49R70A-1(100QFP-A)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 24 | YES | 5 V | NO | NO | NO | NO | 5.5 V | 3.3 V | 100 | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | QFP, | ||||||||||||||||||||
|
HT49R50A-1(48SSOP-A)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 160 | 8 MHz | 14 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 7.49 mm | 15.875 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | SSOP, SSOP48,.4 | SSOP | 48 | |||
|
HT49C30-1(48SSOP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 2048 | 96 | 8 MHz | 14 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 7.49 mm | 15.875 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | SSOP, SSOP48,.4 | ||||||
|
HT49R50(80QFP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 20 | YES | 5 V | NO | NO | NO | NO | 5.2 V | 3 V | 80 | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
HT49CA0(52QFP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 | 2048 | 96 | YES | CMOS | MROM | 1.5 mA | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.68SQ,40 | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
HT49C50-1(100LQFP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 4096 | 160 | 8 MHz | 20 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | |||||||
|
HT49C50L
Holtek Semiconductor Inc
|
Check for Price | Obsolete | MICROCONTROLLER, RISC | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||||||
|
HT49C50L(48SSOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 500 kHz | 4096 | 160 | YES | 1.5 V | CMOS | MROM | 100 µA | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | SSOP, SSOP48,.4 | SSOP | 48 | ||||||||||||||||
|
HT49R50L(64LQFP-A)
Holtek Semiconductor Inc
|
Check for Price | Contact Manufacturer | 8 | YES | 64 | LQFP | GULL WING | QUAD | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | LQFP, |