Filter Your Search
1 - 2 of 2 results
|
HT1104ZDC
Honeywell Microelectronics & Precision Sensors
|
Check for Price | No | Obsolete | 4 | OPERATIONAL AMPLIFIER | MOS | VOLTAGE-FEEDBACK | YES | YES | NO | -6.5 V | 6.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 225 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 7.62 mm | 17.78 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||
|
HT1104ZDC
Honeywell Sensing and Control
|
Check for Price | Obsolete | 4 | OPERATIONAL AMPLIFIER | MOS | VOLTAGE-FEEDBACK | YES | YES | NO | -6.5 V | 6.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 225 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 7.62 mm | 17.78 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 |