Filter Your Search
1 - 4 of 4 results
|
HT46R01A3
Holt Integrated Circuits Inc
|
Check for Price | Active | 8 | 12 MHz | 12 MHz | 8 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | HOLT INTEGRATED CIRCUITS INC | MSOP | ULTRA SMALL, MSOP-10 | 10 | compliant | 8542.31.00.01 | ||
|
HT46R01A1
Holt Integrated Circuits Inc
|
Check for Price | Active | 8 | 12 MHz | 4 MHz | 8 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 2.2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | HOLT INTEGRATED CIRCUITS INC | MSOP | ULTRA SMALL, MSOP-10 | 10 | compliant | 8542.31.00.01 | ||
|
HT46R01A2
Holt Integrated Circuits Inc
|
Check for Price | Active | 8 | 12 MHz | 8 MHz | 8 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 3.3 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | HOLT INTEGRATED CIRCUITS INC | MSOP | ULTRA SMALL, MSOP-10 | 10 | compliant | 8542.31.00.01 | ||
|
HT46R01A(10MSOP-A)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 |