Filter Your Search
1 - 2 of 2 results
|
HT48CA0-1(24SSOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 1024 | 32 | 17 | YES | 3 V | CMOS | NO | NO | NO | NO | MROM | 1.5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.9 mm | 8.66 mm | HOLTEK SEMICONDUCTOR INC | SSOP | SSOP, SSOP24,.24 | 24 | unknown | 8542.31.00.01 | ||
|
HT48CA0-1(24SOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 1024 | 32 | 17 | YES | 3 V | CMOS | NO | NO | NO | NO | MROM | 1.5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | HOLTEK SEMICONDUCTOR INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.31.00.01 |