Filter Your Search
1 - 4 of 4 results
|
HT66F40
Holtek Semiconductor Inc
|
Check for Price | Active | MICROCONTROLLER, RISC | HOLTEK SEMICONDUCTOR INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
HT67F40
Holtek Semiconductor Inc
|
Check for Price | Active | 8 | 16 MHz | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | NO | NO | YES | YES | 5.5 V | 4.5 V | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | HOLTEK SEMICONDUCTOR INC | compliant | 8542.31.00.01 | ||||||||||||||||||
|
HT67F40(64LQFP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Contact Manufacturer | 8 | 20 MHz | 4096 | 256 | 16 MHz | 44 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.35SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | LFQFP, QFP64,.35SQ,16 | ||
|
HT67F40(48LQFP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Contact Manufacturer | 8 | 20 MHz | 4096 | 256 | 16 MHz | 36 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | LFQFP, QFP48,.35SQ,20 |