Filter Your Search
1 - 2 of 2 results
|
HT7150-1
Holtek Semiconductor Inc
|
Check for Price | Yes | Active | 30 V | 6 V | 5 V | 35 mV | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 55 mV | 33 V | 0.24 % | 0.045 % | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PSSO-F3 | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SSO | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.44 mm | 4.495 mm | 1.6 mm | HOLTEK SEMICONDUCTOR INC | SOT-89 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
HT7150-1(SOT-23-5)
Holtek Semiconductor Inc
|
Check for Price | Active | 24 V | 6 V | 5 V | 100 mV | 30 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.1 % | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PDSO-G5 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | HOLTEK SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | LSSOP, |