Filter Your Search
1 - 1 of 1 results
|
HT7344-7
Holtek Semiconductor Inc
|
Check for Price | Active | 30 V | 6.4 V | 4.4 V | 120 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 33 V | 0.21648 % | 0.09 % | 1 | 4.488 V | 4.312 V | CMOS | 2 % | R-PDSO-G8 | 150 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | HOLTEK SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |