Filter Your Search
1 - 4 of 4 results
|
HT7610A
Holtek Semiconductor Inc
|
Check for Price | No | Obsolete | 9 V | NO | ANALOG CIRCUIT | CMOS | IT ALSO HAS 1/2 PIN DIP PACKAGE | 1 | 1 | 12 V | 5 V | COMMERCIAL EXTENDED | R-PDIP-T16 | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 21.08 mm | 8.76 mm | 7.62 mm | HOLTEK SEMICONDUCTOR INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
HT7610A(16DIP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 12 V | NO | CMOS | OTHER | R-PDIP-T16 | Not Qualified | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16(UNSPEC) | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HOLTEK SEMICONDUCTOR INC | DIP, DIP16(UNSPEC) | unknown | 8542.39.00.01 | |||||||||||||||
|
HT7610A(16SOIC)
Holtek Semiconductor Inc
|
Check for Price | No | Obsolete | 12 V | YES | CMOS | OTHER | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SO16(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | HOLTEK SEMICONDUCTOR INC | SOP, SO16(UNSPEC) | unknown | 8542.39.00.01 | ||||||||||||
|
HT7610A(16DIP-B)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 12 V | NO | CMOS | OTHER | R-PDIP-T16 | Not Qualified | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | HOLTEK SEMICONDUCTOR INC | unknown | 8542.39.00.01 |