Filter Your Search
1 - 10 of 6,226 results
|
MIC22400YTSE
Microchip Technology Inc
|
$0.8551 | Yes | Obsolete | 3.3 V | 5.5 V | 2.6 V | 10 A | YES | BUCK | 4 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.7V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | HTSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||
|
LM26001BMHX/NOPB
Texas Instruments
|
$0.8602 | Yes | Yes | Active | 12 V | 18 V | 3 V | 1.25 V | 16 V | 1.5 A | 12 V | 1 | YES | BUCK | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | HTSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 16 | ||||
|
LM25085MYX/NOPB
Texas Instruments
|
$0.9239 | Yes | Yes | Active | 24 V | 42 V | 4.5 V | 1.25 V | 42 V | 10 A | 1 | YES | BUCK | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | HTSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
TPS40000DGQR
Texas Instruments
|
$0.9293 | Yes | Yes | Active | 5 V | 5.5 V | 2.25 V | 700 mV | 4 V | 15 A | 1 | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | MSOP | 10 | ||||||
|
TPS40211DGQR
Texas Instruments
|
$0.9325 | Yes | Yes | Active | 12 V | 8 V | 52 V | 4.5 V | 4.5 V | 300 V | 400 mA | 1 | YES | BUCK-BOOST | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MSOP-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | MSOP | 10 | ||||
|
TPS54225PWPR
Texas Instruments
|
$0.9339 | Yes | Yes | Active | 12 V | 5.5 V | 18 V | 4.5 V | 760 mV | 5.5 V | 2 A | 12 V | 1 | YES | BUCK | 700 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G14 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, HTSSOP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 14 | ||
|
MIC2165YMME
Microchip Technology Inc
|
$0.9495 | Yes | Active | 12 V | 28 V | 4.5 V | 800 mV | 5.5 V | 25 A | YES | BUCK | 750 kHz | SWITCHING CONTROLLER | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.04 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MSOP-10 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
TPS60111PWPR
Texas Instruments
|
$0.9679 | Yes | Yes | Active | 3 V | 5 V | 5.4 V | 2.7 V | 5 V | 5 V | 150 mA | 1 | YES | DOUBLER INVERTER | 400 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDSO-G20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, HTSSOP-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 20 | ||||||
|
TPS60133PWPR
Texas Instruments
|
$0.9679 | Yes | Yes | Active | 3 V | 5 V | 5.4 V | 2.7 V | 5 V | 5 V | 150 mA | 1 | YES | DOUBLER INVERTER | 450 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDSO-G20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 20 | ||||||
|
TPS62026DGQR
Texas Instruments
|
$0.9797 | Yes | Yes | Active | 3.6 V | 3.3 V | 6 V | 2.5 V | 3.3 V | 3.3 V | 600 mA | 1 | YES | BUCK | 1.5 MHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MSOP-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | MSOP | 10 |