Filter Your Search
1 - 10 of 1,229 results
|
HTXX-14
Neutrik USA Inc
|
$111.4180 | Active | NEUTRIK AG | unknown | Neutrik | TOOL AND MACHINERY | ||||||||||||||||||||||||||||||
|
HTX-IE-POF
Weidmüller Interface GmbH & Co. KG
|
$994.3221 | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | TOOL AND MACHINERY | ||||||||||||||||||||||||||||||
|
HTXO5BN-SM5-50.0M/100/250/350/Q
Euroquartz Ltd
|
Check for Price | Contact Manufacturer | 50 MHz | 250 % | 15 pF | 5 V | CMOS | 10 ns | NO | 10 ms | 5.5 V | 4.5 V | 40/60 % | CMOS | 225 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.3 | YES | 7.5mm x 5mm x 1.5mm | EUROQUARTZ LTD | compliant | DILCC4,.3 | Clock | ||||||||||
|
HTXO4BT-20.0M,-/-/500/W
Statek Corporation
|
Check for Price | Yes | Active | CMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | STATEK CORP | compliant | Clock | |||||||||||||||||||||||||||
|
HTXO4BT-SM5-1.5M/-/-/350/Q
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.5 MHz | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | 10 ns | NO | 10 ms | 3.465 V | 3.135 V | 40/60 % | CMOS | 225 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.3 | YES | 7.5mm x 5mm x 1.5mm | EUROQUARTZ LTD | compliant | DILCC4,.3 | Clock | ||||||||
|
HTXO4DT-SM1-50.0M/-/-/350/Q
Euroquartz Ltd
|
Check for Price | Contact Manufacturer | 50 MHz | 350 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ms | 3.465 V | 3.135 V | 60/40 % | 225 °C | 25 °C | MIL-STD-202G | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.3 | YES | 7.5mm x 5mm x 1.5mm | EUROQUARTZ LTD | compliant | |||||||||||
|
HTXO5ANSM5-1.5M,-/-/500/W
Statek Corporation
|
Check for Price | Yes | Active | CMOS | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | STATEK CORP | compliant | Clock | |||||||||||||||||||||||||||
|
HTXO4DTSM5-50.0M,-/-/350/Q
Statek Corporation
|
Check for Price | Yes | Active | CMOS | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | STATEK CORP | compliant | Clock | |||||||||||||||||||||||||||
|
HTXO4AN-20.0M,-/-/500/W
Statek Corporation
|
Check for Price | Yes | Active | CMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | STATEK CORP | compliant | Clock | |||||||||||||||||||||||||||
|
HTXO5BT-50.0M/-/-/350/Q
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 MHz | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | 10 ns | NO | 10 ms | 5.5 V | 4.5 V | 40/60 % | CMOS | e4 | 225 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.3 | YES | Gold (Au) | 7.5mm x 5mm x 1.5mm | EUROQUARTZ LTD | compliant | DILCC4,.3 | Clock |