Filter Your Search
1 - 5 of 5 results
|
HUF75307T3ST
Intersil Corporation
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 2.6 A | 90 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.1 W | SWITCHING | SILICON | R-PDSO-G4 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||
|
HUF75307T3ST
Harris Semiconductor
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 2.6 A | 90 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | ||||||||||||||||
|
HUF75307T3ST
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 2.6 A | 9 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G4 | e3 | COMMERCIAL | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||
|
HUF75307T3ST_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 2.6 A | 9 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.1 W | SWITCHING | SILICON | R-PDSO-G4 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | SMALL OUTLINE, R-PDSO-G4 | |||||||||||
|
HUF75307T3ST
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 2.6 A | 9 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.1 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | EAR99 | SOT-223 | 4 | MOLDED PACKAGE, SOT-223, 4 LEAD | 8541.29.00.95 |