Filter Your Search
1 - 4 of 4 results
|
HUF75333G3
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 66 A | 16 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||||||||
|
HUF75333G3
Rochester Electronics LLC
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 56 A | 16 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||
|
HUF75333G3
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 56 A | 16 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 111 W | 111 W | SWITCHING | SILICON | 55 ns | 100 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||
|
HUF75333G3
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 56 A | 16 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 111 W | 111 W | SWITCHING | SILICON | 55 ns | 100 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 |