Filter Your Search
1 - 2 of 2 results
|
HV20320PJ-G
Microchip Technology Inc
|
$13.8912 | Yes | End Of Life | 5 V | YES | 27 Ω | 1.35 Ω | 5 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | NO | 8 | 1 | 33 dB | SEPARATE OUTPUT | 13.2 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.572 mm | 11.5062 mm | MICROCHIP TECHNOLOGY INC | 0.453 X 0.453 INCH, 0.180 INCH HEIGHT, 0... more | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||
![]() |
HV20320PJ-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 27 Ω | 1.35 Ω | 5 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 8 | 1 | 33 dB | 13.2 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.572 mm | 11.5062 mm | SUPERTEX INC | QCCJ, | compliant | 8542.39.00.01 | LCC | 28 |