Filter Your Search
1 - 1 of 1 results
|
HV220B1-G
Supertex Inc
|
Check for Price | Yes | Obsolete | 5 V | YES | 27 Ω | 1.35 Ω | 5 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 1 | 8 | 33 dB | 13.2 V | 4.5 V | COMMERCIAL | S-XBCC-B26 | Not Qualified | e3 | 70 °C | 26 | UNSPECIFIED | BCC | BGA26,8X9,25 | SQUARE | CHIP CARRIER | MATTE TIN | BUTT | 650 µm | BOTTOM | 6 mm | 800 µm | 6 mm | SUPERTEX INC | BCC | BCC, | 26 | compliant | 8542.39.00.01 |