Filter Your Search
1 - 3 of 3 results
|
HV2601FG-G
Microchip Technology Inc
|
$23.4000 | Yes | Active | 5 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 30 V | -30 V | NO | 16 | 1 | 33 dB | 4 mA | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||
|
HV2601FG-G-M931
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | YES | 38 Ω | 1.3 Ω | 5 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | NO | 16 | 1 | 33 dB | SEPARATE OUTPUT | 4 mA | 5.5 V | 3 V | S-PQFP-G48 | e3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | 2016-03-02 | ||||||||||||
|
HV2601FG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | 38 Ω | 5 Ω | 5 µs | 5 µs | SPST | CMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 1 | 1 | 33 dB | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | SUPERTEX INC | compliant | 8542.39.00.01 | QFP | LFQFP, QFP48,.35SQ,20 | 48 |