Filter Your Search
1 - 2 of 2 results
|
HV3922C
Supertex Inc
|
Check for Price | No | No | Transferred | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | 4 | SOURCE | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 25.4 mm | 5.08 mm | 7.62 mm | SUPERTEX INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
HV3922C
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | 4 | SOURCE | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 25.4 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | 0.980 X 0.300 INCH, 0.200 INCH HEIGHT, 0... more | compliant | EAR99 | 8542.39.00.01 |