Filter Your Search
1 - 2 of 2 results
|
HV507PG-G
Microchip Technology Inc
|
$11.8546 | Yes | Active | 5 V | STANDARD | 64 | 4 µs | 4 µs | SIPO BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE AND SINK | TRUE | 15 mA | 5.5 V | 4.5 V | 300 V | 60 V | YES | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 70 °C | TS 16949 | 80 | PLASTIC/EPOXY | QFP | PQFP80,.94X.70,32 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 20 mm | 3.4 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP-80 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||
|
HV507PG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 4 µs | 4 µs | SIPO BASED PERIPHERAL DRIVER | CMOS | TRANSIENT | 1 | SOURCE AND SINK | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PQFP-G80 | Not Qualified | e3 | 70 °C | 245 | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 20 mm | 3.4 mm | 14 mm | SUPERTEX INC | 20 X 14 MM, 3.40 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MO-112CB-1, QFP-80 | compliant | EAR99 | 8542.39.00.01 | QFP | 80 |