Filter Your Search
1 - 4 of 4 results
|
HV5308PG-B-G-M919
Microchip Technology Inc
|
$5.4929 | Yes | Yes | Active | 12 V | 60 V | 32 | SERIAL | HVCMOS | 8 MHz | AC PLASMA DISPLAY DRIVER | NO | 1 | TRUE | 15 mA | 13.2 V | 10.8 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.35 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP-44 | compliant | Microchip | |||||||||
|
HV5308PG-B-G
Microchip Technology Inc
|
$6.2348 | Yes | Active | 12 V | 60 V | 32 | SERIAL | HVCMOS | SEGMENT | 8 MHz | AC PLASMA DISPLAY DRIVER | NO | 1 | TRUE | 15 mA | 13.2 V | 10.8 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 2.35 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP-44 | compliant | Microchip | EAR99 | 8541.29.00.95 | |||||
|
HV5308PG-B-GM919
Microchip Technology Inc
|
Check for Price | Yes | Active | 12 V | 60 V | 32 | SERIAL | HVCMOS | 8 MHz | AC PLASMA DISPLAY DRIVER | NO | 1 | TRUE | 15 mA | 13.2 V | 10.8 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.35 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP, | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
HV5308PG-B-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 60 V | 32 | SERIAL | CMOS | SEGMENT | 8 MHz | AC PLASMA DISPLAY DRIVER | YES | 1 | 13.2 V | 10.8 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 2.35 mm | 10 mm | SUPERTEX INC | QFP, | compliant | EAR99 | 8542.39.00.01 | QFP | 44 |