Filter Your Search
1 - 10 of 17 results
|
HV5622PJ-G
Microchip Technology Inc
|
$5.7363 | Yes | Active | 12 V | 32 | OPEN-DRAIN | SERIAL | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | TRUE | 15 mA | 13.2 V | 10.8 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.572 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 0... more | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||
|
HV5623K7-G
Microchip Technology Inc
|
$7.0126 | Yes | Active | 5 V | 32 | OPEN-DRAIN | SERIAL | 16 MHz | EL DISPLAY DRIVER | NO | 1 | TRUE | 25 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | UNSPECIFIED | VQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||
|
HV5622PG-G
Microchip Technology Inc
|
$7.0603 | Yes | Active | 12 V | 32 | OPEN-DRAIN | SERIAL | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | TRUE | 15 mA | 13.2 V | 10.8 V | YES | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 2.35 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 2.45 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MO-112AA-2, QFP-44 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
HV5623K7-G-M933
Microchip Technology Inc
|
$9.8250 | Yes | Active | 5 V | 32 | OPEN-DRAIN | SERIAL | 16 MHz | EL DISPLAY DRIVER | NO | 1 | TRUE | 25 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-XQCC-N44 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | UNSPECIFIED | VQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | 2019-07-17 | |||||||||||||
|
HV5622X
Microchip Technology Inc
|
Check for Price | Active | 12 V | 32 | SERIAL | CMOS | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 13.2 V | 10.8 V | YES | X-XUUC-N40 | Not Qualified | 40 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE-45 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
HV5622PJ
Supertex Inc
|
Check for Price | No | Obsolete | 12 V | 32 | SERIAL | CMOS | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 13.2 V | 10.8 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.6228 mm | 16.5862 mm | SUPERTEX INC | QCCJ, | unknown | EAR99 | 8542.39.00.01 | LCC | 44 | |||||||||||||||||
|
HV5622PJ-C-G
Microchip Technology Inc
|
Check for Price | Active | 12 V | 34 | SERIAL | HVCMOS | 4 MHz | EL DISPLAY DRIVER | 1 | 13.2 V | 10.8 V | 230 V | YES | INDUSTRIAL | S-PQCC-J44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.586 mm | 4.572 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | QCCJ, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
HV5622PG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 32 | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 13.2 V | 10.8 V | YES | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | SUPERTEX INC | QFP, | compliant | EAR99 | 8542.39.00.01 | QFP | 44 | ||||||||||||||
|
HV5622X
Supertex Inc
|
Check for Price | No | Transferred | 12 V | 32 | SERIAL | CMOS | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 13.2 V | 10.8 V | YES | X-XUUC-N40 | Not Qualified | e0 | 40 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SUPERTEX INC | DIE, | unknown | EAR99 | 8542.39.00.01 | DIE | 45 | |||||||||||||||||||||||
|
HV56264T-E/QEX-VAO
Microchip Technology Inc
|
Check for Price | Yes | Active | MICROCHIP TECHNOLOGY INC | TSSOP-24 | compliant | Microchip | OPERATIONAL AMPLIFIER |