Filter Your Search
1 - 9 of 9 results
|
HV57708PG-G
Microchip Technology Inc
|
$8.4967 | Yes | Active | 5 V | 64 | SERIAL | 8 MHz | EL DISPLAY DRIVER | NO | 1 | TRUE | 15 mA | 5.5 V | 4.5 V | 80 V | 8 V | YES | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 20 mm | 3.4 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP-80 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
HV57708T
Supertex Inc
|
Check for Price | Obsolete | 64 | PARALLEL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | YES | X-XUUC-N80 | Not Qualified | 80 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SUPERTEX INC | DIE, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
![]() |
HV57708X
Supertex Inc
|
Check for Price | No | No | Transferred | 5 V | 64 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | CONFIGURABLE | 5.5 V | 4.5 V | 80 V | 8 V | YES | INDUSTRIAL | R-XUUC-N | Not Qualified | e0 | 85 °C | -40 °C | 80 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SUPERTEX INC | DIE, | compliant | EAR99 | 8542.39.00.01 | DIE | 80 | ||||||||||||
![]() |
RBHV57708DG
Supertex Inc
|
Check for Price | No | No | Transferred | 5 V | 64 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | CONFIGURABLE | 5.5 V | 4.5 V | 80 V | 8 V | YES | MILITARY | R-CQFP-G80 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 80 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 20 mm | 3.3528 mm | 14 mm | SUPERTEX INC | QFP, QFP80,.75X1,32 | compliant | EAR99 | 8542.39.00.01 | QFP | 80 | ||||||
|
HV57708X
Microchip Technology Inc
|
Check for Price | Active | 5 V | 64 | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 80 V | 8 V | YES | INDUSTRIAL | R-XUUC-N | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
![]() |
HV57708PG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 64 | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 80 V | 8 V | YES | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | MIL-STD-883 | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 20 mm | 3.4 mm | 14 mm | SUPERTEX INC | QFP, | compliant | EAR99 | 8542.39.00.01 | QFP | 80 | ||||||||||
![]() |
HV57708PG
Supertex Inc
|
Check for Price | No | Obsolete | 5 V | 64 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | CONFIGURABLE | 5.5 V | 4.5 V | 80 V | 8 V | YES | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 20 mm | 3.3528 mm | 14 mm | SUPERTEX INC | PLASTIC, QFP-80 | compliant | EAR99 | 8542.39.00.01 | QFP | 80 | |||||||
|
RBHV57708DG
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | 64 | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 80 V | 8 V | YES | MILITARY | R-CQFP-G80 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 80 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 20 mm | 3.3528 mm | 14 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-80 | compliant | ||||||||||||||
![]() |
HV57708DG
Supertex Inc
|
Check for Price | No | Obsolete | 5 V | 64 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | CONFIGURABLE | 5.5 V | 4.5 V | 80 V | 8 V | YES | MILITARY | R-CQFP-G80 | Not Qualified | e0 | 125 °C | -55 °C | 80 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 20 mm | 3.3528 mm | 14 mm | SUPERTEX INC | QFP, QFP80,.75X1,32 | compliant | EAR99 | 8542.39.00.01 | QFP | 80 |