Filter Your Search
1 - 10 of 15 results
|
HV6810WG-G
Microchip Technology Inc
|
$1.9119 | Yes | Active | 5 V | 60 V | 10 | SERIAL | 5 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | TRUE | 100 µA | 5.5 V | 4.5 V | 80 V | 20 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | 12.80 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-013AC, SOW-20 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||
|
HV6810WG
Supertex Inc
|
Check for Price | No | Obsolete | 5 V | 10 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 5 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | TRUE | 5.5 V | 4.5 V | 80 V | 20 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20(UNSPEC) | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | SUPERTEX INC | SOP, SOP20(UNSPEC) | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | ||||||||||
|
HV6810PJ-G
Supertex Inc
|
Check for Price | Yes | Obsolete | 5 V | 60 V | 10 | SERIAL | DOT MATRIX | 5 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 80 V | 20 V | YES | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.572 mm | 8.9662 mm | SUPERTEX INC | 0.353 X 0.353 INCH, 0.180 INCH HEIGHT, 0... more | compliant | EAR99 | 8542.39.00.01 | LPCC | 20 | ||||||||||||||
|
HV6810D
Supertex Inc
|
Check for Price | No | Obsolete | 5 V | 60 V | 10 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | TRUE | 5.5 V | 4.5 V | 80 V | 20 V | NO | INDUSTRIAL | R-CDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18(UNSPEC) | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 3.556 mm | 7.62 mm | SUPERTEX INC | SIDE BRAZED, CERAMIC, DIP-18 | unknown | EAR99 | 8542.39.00.01 | DIP | 18 | ||||||||||
|
HV6810WG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 60 V | 10 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 5 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | TRUE | 5.5 V | 4.5 V | 80 V | 20 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 250 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | SUPERTEX INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | ||||||||
|
HV6810P
Supertex Inc
|
Check for Price | No | Obsolete | 5 V | 10 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 5 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | TRUE | 5.5 V | 4.5 V | 80 V | 20 V | NO | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18(UNSPEC) | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | SUPERTEX INC | DIP, DIP18(UNSPEC) | compliant | EAR99 | 8542.39.00.01 | DIP | 18 | |||||||||||
|
HV6810PJ-GM910
Supertex Inc
|
Check for Price | Yes | Obsolete | VACUUM FLUORESCENT DISPLAY DRIVER | e3 | MATTE TIN | SUPERTEX INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
HV6810D
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | 60 V | 10 | SERIAL | CMOS | DOT MATRIX | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 80 V | 20 V | NO | INDUSTRIAL | R-CDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18(UNSPEC) | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 3.556 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | SIDE BRAZED, CERAMIC, DIP-18 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
HV6810X
Microchip Technology Inc
|
Check for Price | Active | 5 V | 10 | SERIAL | CMOS | DOT MATRIX | 5 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 80 V | 20 V | YES | INDUSTRIAL | X-XUUC-N | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
HV6810PJ
Supertex Inc
|
Check for Price | No | Obsolete | 5 V | 10 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 5 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | TRUE | 5.5 V | 4.5 V | 80 V | 20 V | YES | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.572 mm | 8.9662 mm | SUPERTEX INC | QCCJ, LDCC20,.4SQ | compliant | EAR99 | 8542.39.00.01 | QLCC | 20 |