Filter Your Search
1 - 2 of 2 results
|
HV6810WG-G
Microchip Technology Inc
|
$1.9119 | Yes | Active | 5 V | 60 V | 10 | SERIAL | 5 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | TRUE | 100 µA | 5.5 V | 4.5 V | 80 V | 20 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | 12.80 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, GREEN, MS-013AC, SOW-20 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||
|
HV6810WG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 60 V | 10 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 5 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | TRUE | 5.5 V | 4.5 V | 80 V | 20 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 250 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | SUPERTEX INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 |