Parametric results for: HV9120P-G under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hv9120pg
Select parts from the table below to compare.
Compare
Compare
HV9120P-G
Microchip Technology Inc
$2.4335 Yes Active 48 V 4 V 450 V 10 V 3.84 V 4.16 V 10 V 1.3 mA NO SINGLE 3 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDIP-T16 e3 Not Qualified 125 °C -40 °C TS 16949 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.066 mm 5.334 mm MICROCHIP TECHNOLOGY INC PDIP-16 compliant EAR99 8542.39.00.01 Microchip
HV9120P-G
Supertex Inc
Check for Price Yes Yes Transferred 48 V 450 V 10 V NO SINGLE 3 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDIP-T16 e3 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.066 mm 5.334 mm SUPERTEX INC GREEN, PLASTIC, DIP-16 compliant EAR99 8542.39.00.01 DIP 16