Filter Your Search
1 - 9 of 9 results
|
HV9708PJ-G
Supertex Inc
|
Check for Price | Yes | Transferred | 5 V | 32 | STANDARD | SERIAL | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 150 µA | 5.5 V | 4.5 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.572 mm | 16.5862 mm | SUPERTEX INC | LPCC | QCCJ, LDCC44,.7SQ | 44 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
HV9708DJ
Supertex Inc
|
Check for Price | No | Obsolete | 32 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | CONFIGURABLE | YES | COMMERCIAL | S-CQCC-J44 | Not Qualified | 1 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.9276 mm | 16.51 mm | SUPERTEX INC | LCC | QCCJ, | 44 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
RBHV9708DJ
Supertex Inc
|
Check for Price | No | Obsolete | 32 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | CONFIGURABLE | YES | MILITARY | S-CQCC-J44 | Not Qualified | 1 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.9276 mm | 16.51 mm | SUPERTEX INC | LCC | QCCJ, | 44 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
HV9708PJ-GM903
Microchip Technology Inc
|
Check for Price | Yes | End Of Life | 5 V | 32 | STANDARD | SERIAL | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 150 µA | 5.5 V | 4.5 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQCC-J44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.572 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | QCCJ, LDCC44,.7SQ | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
HV9708X
Supertex Inc
|
Check for Price | No | No | Transferred | 5 V | 60 V | 32 | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 80 V | 8 V | YES | INDUSTRIAL | X-XUUC-N | Not Qualified | e0 | 85 °C | -40 °C | 41 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SUPERTEX INC | DIE | DIE, | 41 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
HV9708PJ
Supertex Inc
|
Check for Price | No | Obsolete | 5 V | 60 V | 32 | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.572 mm | 16.5862 mm | SUPERTEX INC | LPCC | QCCJ, LDCC44,.7SQ | 44 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
HV9708PJ-G
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 32 | STANDARD | SERIAL | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 150 µA | 5.5 V | 4.5 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.572 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | QCCJ, LDCC44,.7SQ | compliant | EAR99 | 8541.29.00.95 | ||||||||||
|
HV9708X
Microchip Technology Inc
|
Check for Price | End Of Life | 5 V | 60 V | 32 | SERIAL | CMOS | DOT MATRIX | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 80 V | 8 V | YES | INDUSTRIAL | X-XUUC-N | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 41 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
HV9708PJ-GM903
Supertex Inc
|
Check for Price | Yes | Transferred | 5 V | 32 | STANDARD | SERIAL | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 150 µA | 5.5 V | 4.5 V | 80 V | 8 V | YES | INDUSTRIAL | S-PQCC-J44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.572 mm | 16.5862 mm | SUPERTEX INC | PLCC-44 | unknown | EAR99 | 8542.39.00.01 |