Filter Your Search
1 - 4 of 4 results
|
HV9906P
Supertex Inc
|
Check for Price | No | Obsolete | 10 V | 400 V | 12 V | NO | SINGLE | 450 kHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | SUPERTEX INC | DIP | DIP, DIP8(UNSPEC) | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
HV9906DB3
Supertex Inc
|
Check for Price | No | No | Obsolete | 200 V | 100 V | 700 mA | YES | SINGLE | POWER FACTOR CONTROLLER WITH POST REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SUPERTEX INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
HV9906X
Supertex Inc
|
Check for Price | No | No | Obsolete | 10 V | 11 V | YES | SINGLE | 450 kHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | X-XUUC-N | e0 | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SUPERTEX INC | DIE | DIE, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
HV9906LG
Supertex Inc
|
Check for Price | No | Obsolete | 10 V | 400 V | 12 V | YES | SINGLE | 450 kHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SUPERTEX INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |