Filter Your Search
1 - 3 of 3 results
|
HV9910LG
Supertex Inc
|
Check for Price | No | Obsolete | 7.5 V | 1 | LED DISPLAY DRIVER | NO | 1 | 8 V | 7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.8895 mm | 1.7526 mm | 3.9116 mm | SUPERTEX INC | SOIC | MS-012AA, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
HV9910LG-G
Microchip Technology Inc
|
Check for Price | Yes | Active | 12 V | 1 | LED DISPLAY DRIVER | 1 | 450 V | 8 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.25 | compliant | ||||||||
|
HV9910LG-G
Supertex Inc
|
Check for Price | Yes | Yes | Obsolete | 12 V | 1 | LED DISPLAY DRIVER | 1 | 450 V | 8 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SUPERTEX INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |