Filter Your Search
1 - 1 of 1 results
|
HW1B-A1F11-Y
IDEC Corporation
|
Check for Price | Active | 10 A | 24 V | 0.05 mΩ | DPST | LATCHED | GOLD | PUSHBUTTON SWITCH | ROUND BUTTON TYPE | CCC; CE; CSA; TUV; UL | 10A@24VAC | 10A@24VDC | 10 A | 24 V | -25 °C | 60 °C | DIN-RAIL MOUNT | 10 mm | 1.14 inch | SILVER | GOLD | SILVER | IP20; IP65 | NO | SNAP ON | 0.512 inch | 29.4 mm | 69.4 mm | 41.4 mm | IDEC CORP | compliant | EAR99 | 8536.50.90.35 |