Filter Your Search
1 - 1 of 1 results
|
HW7D-L11F1001H22A-GR1
IDEC Corporation
|
$74.9595 | Yes | Active | 10 A | 24 V | 0.05 mΩ | DPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | 10A@24VAC | 10A@24VDC | 10 A | 24 V | -25 °C | 50 °C | DIN-RAIL MOUNT | 10 mm | SILVER | GOLD | SILVER | IP20; IP65 | NO | SNAP ON | 0.787 inch | 29.8 mm | 69.4 mm | 54.8 mm | IDEC CORP | compliant |