Filter Your Search
1 - 10 of 21 results
|
HWS1500-36
TDK-Lambda Corporation
|
$1,196.5073 | Yes | Transferred | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | |||||||||||||||||||||||||||||||||||||||||
|
HWS1500-36/ME
TDK-Lambda Corporation
|
$1,258.5486 | Yes | Transferred | TDK-LAMBDA CORP | compliant | EAR99 | TDK | ||||||||||||||||||||||||||||||||||||||||||
|
HWS1500-36/HD
TDK-Lambda Corporation
|
$1,488.3013 | Yes | Transferred | 36 V | 265 V | 85 V | 46.5 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | 1.512 kW | CE, CSA, UL | 71 °C | -10 °C | 127 mm | 279.4 mm | TDK-LAMBDA CORP | compliant | EAR99 | TDK | |||||||||||||||||||||||||||
|
HWS1500-3/RY
TDK Corporation
|
Check for Price | Yes | Active | TDK CORP | unknown | 2020-04-09 | |||||||||||||||||||||||||||||||||||||||||||
|
HWS1500-3/RYHD
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | 100 V | 3.3 V | 265 V | 85 V | 2.64 V | 3.96 V | 300 A | 1 | YES | YES | DC INPUT VOLTAGE IS 120 TO 330V | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 990 W | R-XXMA-X8 | UL, CE, EN, CSA, IEC | 71 °C | -10 °C | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-8 | compliant | EAR99 | |||||||||||
|
HWS1500-36/ME
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 36 V | 265 V | 85 V | 7.2 V | 43.2 V | 42 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.05184 % | 0.416 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.0707 Vrms | HYBRID | 1.512 kW | R-XXMA-X | CE, EN, UL | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 126 mm | 280 mm | TDK CORP | unknown | EAR99 | TDK | 2020-04-09 | |||||||
|
HWS1500-36/RY
TDK Corporation
|
Check for Price | Yes | Active | TDK CORP | unknown | 2020-04-09 | |||||||||||||||||||||||||||||||||||||||||||
|
HWS1500-3/ME
TDK Corporation
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | TDK CORP | , | unknown | EAR99 | 2020-04-09 | ||||||||||||||||||||||||||||||||||||||
|
HWS1500-36/HDA
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | TDK-LAMBDA CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
HWS1500-3
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | TDK-LAMBDA CORP | compliant | EAR99 | TDK | 2019-01-08 |