Filter Your Search
1 - 10 of 76 results
|
HWS300-24
TDK-Lambda Corporation
|
$193.3450 | Yes | Transferred | 100 V | 24 V | 265 V | 85 V | 19.2 V | 28.8 V | 14 A | 1 | NO | YES | ALSO AVAILABLE WITH 120 TO 330 DC INPUT VOLATGE | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | HYBRID | COMMERCIAL | 336 W | R-XXMA-X4 | CE, CSA, UL | 50 °C | -10 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 60.96 mm | 165.1 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | ||||||||
|
HWS300-3
TDK-Lambda Corporation
|
$272.4011 | Yes | Transferred | 100 V | 3.3 V | 265 V | 85 V | 2.64 V | 3.96 V | 60 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 77 % | 0.00066 % | 0.90909 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | COMMERCIAL | 198 W | R-XXMA-X | CSA, EN, UL | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | compliant | EAR99 | TDK | |||||||||||
|
HWS300P-24
TDK-Lambda Corporation
|
$282.3764 | Yes | Yes | Transferred | TDK-LAMBDA CORP | compliant | EAR99 | TDK | 2019-06-21 | |||||||||||||||||||||||||||||||||||||||||
|
HWS300-48
TDK-Lambda Corporation
|
$302.6763 | Yes | Transferred | 48 V | 265 V | 85 V | 7 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.4 % | 0.8 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | 336 W | CE, CSA, UL | 70 °C | -10 °C | 60.96 mm | 165.1 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | |||||||||||||||||||||||||
|
HWS300-5
TDK-Lambda Corporation
|
$302.6763 | Yes | Transferred | 100 V | 5 V | 265 V | 85 V | 4 V | 6 V | 60 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.001 % | 0.6 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | COMMERCIAL | 300 W | R-XXMA-X | CSA, EN, UL | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | XMA, | compliant | EAR99 | TDK | ||||||||||
|
HWS300-15/ME
TDK-Lambda Corporation
|
$315.0826 | Yes | Transferred | NOT SPECIFIED | NOT SPECIFIED | TDK-LAMBDA CORP | compliant | EAR99 | TDK | |||||||||||||||||||||||||||||||||||||||||
|
HWS300-12
TDK-Lambda Corporation
|
$340.8436 | Yes | Transferred | 100 V | 12 V | 265 V | 85 V | 9.6 V | 14.4 V | 27 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.00576 % | 0.6 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.053025 Vrms | HYBRID | COMMERCIAL | 324 W | R-XXMA-X | CSA, EN, UL | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | XMA, | compliant | EAR99 | TDK | ||||||||||
|
HWS300-15/PV
TDK-Lambda Corporation
|
$340.9512 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | TDK | ||||||||||||||||||||||||||||||||||||||||||
|
HWS300-24/ME
TDK-Lambda Corporation
|
$346.6648 | Yes | Transferred | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | ||||||||||||||||||||||||||||||||||||||||||
|
HWS300-15
TDK-Lambda Corporation
|
$347.1608 | Yes | Transferred | 100 V | 15 V | 265 V | 85 V | 12 V | 18 V | 22 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.009 % | 0.6 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.053025 Vrms | HYBRID | COMMERCIAL | 330 W | R-XXMA-X | CSA, EN, UL | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | XMA, | compliant | EAR99 | TDK |