Filter Your Search
1 - 10 of 318 results
|
ASPI-0312FS-2R7M-T2
Abracon Corporation
|
$0.2105 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 110 mΩ | 20 % | YES | 100 kHz | 1.48 A | 65 MHz | 1212 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Low Profile | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | 1212 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
ASPI-0315FS-680M-T2
Abracon Corporation
|
$0.2105 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 3.51 Ω | 20 % | YES | 100 kHz | 230 mA | 11 MHz | 1212 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | ABRACON LLC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
ASPI-0312FS-100M-T2
Abracon Corporation
|
$0.2105 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 345 mΩ | 20 % | YES | 100 kHz | 830 mA | 42 MHz | 1212 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Low Profile | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | 1212 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||
|
ASPI-0315FS-1R5N-T2
Abracon Corporation
|
$0.2105 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 65 mΩ | 30 % | YES | 100 kHz | 1.7 A | 100 MHz | 1212 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | ABRACON LLC | CHIP | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||
|
ASPI-0312FS-470M-T2
Abracon Corporation
|
$0.2105 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 1.885 Ω | 20 % | YES | 100 kHz | 350 mA | 14 MHz | 1212 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Low Profile | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | 1212 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||
|
ASPI-0315FS-101M-T2
Abracon Corporation
|
$0.2105 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 4.043 Ω | 20 % | YES | 100 kHz | 210 mA | 7.2 MHz | 1212 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | ABRACON LLC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
ASPI-0315FS-330M-T2
Abracon Corporation
|
$0.2105 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 1.066 Ω | 20 % | YES | 100 kHz | 430 mA | 20 MHz | 1212 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | ABRACON LLC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
ASPI-0315FS-2R7M-T2
Abracon Corporation
|
$0.2105 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 60 mΩ | 20 % | YES | 100 kHz | 1.95 A | NICKEL-ZINC FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 20 % TOLERANCE | e3 | 120 °C | -25 °C | Low Profile | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | ABRACON LLC | 1212 | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||
|
ASPI-0312FS-6R8M-T2
Abracon Corporation
|
$0.2105 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 247 mΩ | 20 % | YES | 100 kHz | 980 mA | 61 MHz | 1212 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Low Profile | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | 1212 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
ASPI-0312FS-150M-T2
Abracon Corporation
|
$0.2105 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 468 mΩ | 20 % | YES | 100 kHz | 710 mA | 27 MHz | 1212 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Low Profile | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | 1212 | compliant | EAR99 | 8504.50.80.00 |