Filter Your Search
1 - 10 of 62 results
|
IP250V
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Obsolete | NO | 1 | 3 A | R-PSFM-T3 | Not Qualified | e1 | 3 | PLASTIC/EPOXY | TO-247 | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | SEMELAB LTD | TO-247 | TO-247, | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | 85 °C | -25 °C | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | ||||||||||||||||||
|
IP2524BD
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | YES | VOLTAGE-MODE | 50 mA | SWITCHING CONTROLLER | 1 | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.6764 mm | 3.9 mm | SEMELAB LTD | SOIC | LSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
IP2527AJ
Integrated Power Semiconductors Ltd
|
Check for Price | Obsolete | INTEGRATED POWER SEMICONDUCTORS LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
IP2527AN
Integrated Power Semiconductors Ltd
|
Check for Price | Obsolete | INTEGRATED POWER SEMICONDUCTORS LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
IP2524D
Integrated Power Semiconductors Ltd
|
Check for Price | Obsolete | INTEGRATED POWER SEMICONDUCTORS LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
IP2524BJ
Integrated Power Semiconductors Ltd
|
Check for Price | Obsolete | INTEGRATED POWER SEMICONDUCTORS LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
IP2524BJ
TT Electronics Resistors
|
Check for Price | Obsolete | NO | CURRENT-MODE | 20 V | 200 mA | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 40 V | 7 V | 1 | PUSH-PULL | 700 kHz | OTHER | R-GDIP-T16 | Not Qualified | 85 °C | -25 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.507 mm | 7.62 mm | TT ELECTRONICS PLC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
IP2544J
Integrated Power Semiconductors Ltd
|
Check for Price | Obsolete | INTEGRATED POWER SEMICONDUCTORS LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
IP2527J
Integrated Power Semiconductors Ltd
|
Check for Price | Obsolete | INTEGRATED POWER SEMICONDUCTORS LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
IP2524J
Integrated Power Semiconductors Ltd
|
Check for Price | Obsolete | INTEGRATED POWER SEMICONDUCTORS LTD | , | unknown | 8542.39.00.01 |