Filter Your Search
1 - 1 of 1 results
|
I74F38D,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 14.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 64MA @ VOL = 0.55V; IOH = 0.25MA @ VOH = 4.5V | 64 mA | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP14,.25 | 14 | SOT108-1 | compliant | 8542.39.00.01 |