Filter Your Search
1 - 8 of 8 results
|
I74F74D
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 9.2 ns | 2 | 1 | YES | SOP | 100 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 90 MHz | 20 mA | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.9 MM, PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
I74F74D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 2 | YES | SOP | 100 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 16 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
I74F74D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 2 | YES | SOP | 100 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 16 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
I74F74D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 9.2 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 90 MHz | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.9 MM, PLASTIC, SO-14 | 14 | compliant | 8542.39.00.01 | ||||||||||
|
I74F74D,602
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 9.2 ns | 2 | 1 | YES | SOP | 100 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 90 MHz | 20 mA | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | SOT108-1 | ||||||
|
I74F74D
Nexperia
|
Check for Price | Yes | Active | 5 V | 9.2 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 90 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP-14 | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||||
|
I74F74D,602
Nexperia
|
Check for Price | Yes | Active | 5 V | 9.2 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 90 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||||
|
I74F74D,623
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 9.2 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 90 MHz | COMPLEMENTARY | 16 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | SOT108-1 |