Filter Your Search
1 - 1 of 1 results
|
IA0512S
XP Power
|
$6.5371 | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.64 V | 12.36 V | 42 mA | 2 | NO | NO | 80 kHz | LG-MAX; WD-MAX | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 10 % | 1 | 0.0265125 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T5 | Not Qualified | CAN, CE, CSA, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 19.3 mm | 10.16 mm | XP POWER LTD | SIP-5 | compliant | EAR99 | XP POWER |