Filter Your Search
1 - 6 of 6 results
|
IA188EBPLC84IR2
Analog Devices Inc
|
$103.7161 | Yes | Yes | Active | 16 | 50 MHz | 8 | 20 | 50 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 32 MHZ AT 3.3V NOMINAL SUPPLY | NO | NO | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 29.3116 mm | 29.3116 mm | ANALOG DEVICES INC | LCC-84 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | |||||||||||||||||
|
IA188EB-PLC84I-R
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 8 | 50 MHz | 2 | 1048576 | 524288 | 8086 | 20 | 50 MHz | 18 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | YES | 8 | 8 | NO | 115 mA | 5.5 V | 4.5 V | S-PQCC-J84 | 84 | PLASTIC/EPOXY | QCCJ | LCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 22.86 mm | 38.989 mm | 38.989 mm | ANALOG DEVICES INC | LCC-84 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
IA188EB-PLC84I-R
Innovasic Inc
|
Check for Price | Yes | Transferred | 8 | 50 MHz | 2 | 1048576 | 524288 | 8086 | 20 | 18 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | YES | 8 | 8 | NO | 115 mA | 5.5 V | 4.5 V | S-PQCC-J84 | 84 | PLASTIC/EPOXY | QCCJ | LCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 22.86 mm | 38.989 mm | 38.989 mm | INNOVASIC INC | LCC-84 | compliant | 8542.31.00.01 | ||||||||||||||
|
IA188EB-PLC84I-R-00
Analog Devices Inc
|
Check for Price | Yes | Contact Manufacturer | 16 | 50 MHz | 16 | 20 | 16 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 3.3 V @ 32 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-J84 | 85 °C | -40 °C | 84 | QCCJ | LDCC84,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 29.3116 mm | 29.3116 mm | ANALOG DEVICES INC | LCC-84 | compliant | 8542.31.00.01 | ||||||||||||||||
|
IA188EB-PLC84I-R-00
Innovasic Inc
|
Check for Price | Yes | Transferred | 16 | 50 MHz | 0 | 16 | 20 | 16 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 32MHZ AT 3.3V | NO | NO | NO | NO | NO | YES | 2 | NO | 90 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 29.3 mm | 29.3 mm | INNOVASIC INC | QCCJ, LDCC84,1.2SQ | compliant | 8542.31.00.01 | |||||||||||||
|
IA188EBPLC84IR2
Innovasic Inc
|
Check for Price | Yes | Transferred | 16 | 50 MHz | 8 | 20 | 50 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 32 MHZ AT 3.3V NOMINAL SUPPLY | NO | NO | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 29.3116 mm | 29.3116 mm | INNOVASIC INC | LCC-84 | compliant |