Filter Your Search
1 - 10 of 28 results
|
IA8044-PDW40I-00
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | 8 | 8 | 16 | 12 MHz | 32 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | YES | NO | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 15.24 mm | 52.197 mm | ANALOG DEVICES INC | 0.600 INCH, PLASTIC, DIP-40 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
IA8044-PLC44I-R-P03
Innovasic Inc
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | SEATED HGT-NOM | NO | YES | NO | NO | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INNOVASIC INC | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
IA8044-PLC44I-01
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | 8 | 12 MHz | 4096 | 192 | 96 | 8 | 8 | 19.23 MHz | 2 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | YES | NO | NO | 8 | 2 | 8 | 8 | NO | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | e0 | 3 | 85 °C | -40 °C | 235 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | ANALOG DEVICES INC | LCC-44 | compliant | 8542.31.00.01 | ||||||||||||||
|
IA8044PDW40I3
Innovasic Inc
|
Check for Price | No | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | SEATED HGT-NOM | NO | YES | NO | NO | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 15.24 mm | 52.197 mm | INNOVASIC INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
IA8044-PLC44I-00
Innovasic Inc
|
Check for Price | No | Transferred | 8 | 12 MHz | 4096 | 12 MHz | 32 | YES | 5 V | CMOS | NO | YES | NO | 8 | NO | MROM | 50 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | INNOVASIC INC | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | LCC | 44 | |||||||||||||||||||||||
|
IA8044-PDW40I-01
Innovasic Inc
|
Check for Price | No | Transferred | 8 | 12 MHz | 4096 | 192 | 96 | 8 | 8 | 19.23 MHz | 2 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | NO | 8 | 2 | 8 | 8 | NO | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 15.24 mm | 52.197 mm | INNOVASIC INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | DIP | 40 | ||||||||||||||
|
IA8044-PDW40I-R-P03
Innovasic Inc
|
Check for Price | Yes | Transferred | NO | 5 V | 50 mA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INNOVASIC INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
IA8044-PLC44I-00
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | 8 | 12 MHz | 32 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | YES | NO | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | e0 | 3 | 85 °C | -40 °C | 235 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | ANALOG DEVICES INC | PLASTIC, LCC-44 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
IA8044PLC44I3
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | 8 | 12 MHz | 4096 | 192 | 8051 | 8 | 16 | 12 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO HAVING 64-KBYTE EXTERNAL PROGRAM AND DATA SPACE | NO | NO | YES | FIXED POINT | NO | NO | NO | 2 | 8 | 8 | NO | MROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.69SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | ANALOG DEVICES INC | QCCJ, LDCC44,.69SQ | compliant | 8542.31.00.01 | |||||||||||||
|
IA8044-PLC4I
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | 192 | 8 | 2.4 MBps | 12 MHz | 28 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NO | ASYNC, BIT | NRZ | 8 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | 3 | 85 °C | -40 °C | 235 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | ANALOG DEVICES INC | LCC-44 | compliant | 8542.31.00.01 |