Filter Your Search
1 - 1 of 1 results
|
IA8X44PLC44IR3
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 12 MHz | 4096 | 192 | 8051 | 8 | 16 | 12 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO HAVING 64-KBYTE EXTERNAL PROGRAM AND DATA SPACE; SEATED HGT-NOM | NO | NO | NO | FIXED POINT | NO | NO | NO | 2 | 8 | 8 | NO | MROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.69SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | ANALOG DEVICES INC | LCC-44 | unknown | Analog Devices |