Filter Your Search
1 - 1 of 1 results
|
IAS0112D05
XP Power
|
$3.5849 | Yes | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 100 mA | 2 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 82 % | 1.2 % | 8 % | 1 | CONTINUOUS SHORT CIRCUIT | HYBRID | 1 W | R-PDMA-G6 | CE, UL | 1 | 105 °C | -40 °C | 245 | 30 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 7.75 mm | XP POWER LTD | SMD-10/6 | unknown | XP POWER |